This SPST LED switch features a silver contact plating and a 20V DC rated voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for an operating force of 1.2N and is compliant with IP67 ratings. It is also RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 1mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |