Well Buying TC014-N11ARWTUWXX technical specifications.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 1mA |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC014-N11ARWTUWXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.