
The TC015-AS1WUGXX is a SPST switch with a DC rated voltage of 20V and an operating force of 1.2N. It is packaged in a tray and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a current rating of 1mA and features a green illumination type with a white color. It is part of the TC015 series.
Well Buying TC015-AS1WUGXX technical specifications.
| Color | White |
| Current Rating | 1mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Packaging | Tray |
| Series | TC015 |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.