
This SPST switch from Well Buying has a DC rated voltage of 20V and an operating force of 1.2N. It is rated for operation between -20°C and 70°C. The switch is available in a tray packaging configuration and is not RoHS compliant.
Sign in to ask questions about the Well Buying TC015-AS1WURXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC015-AS1WURXX technical specifications.
| Color | White |
| Current Rating | 1mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TC015 |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying TC015-AS1WURXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.