
This SPST switch features a white LED illumination with a blue color and 1mA current rating. It operates within a temperature range of -20 to 70°C and has a DC rated voltage of 20V. The switch is RoHS compliant and packaged in a tray. It requires an operating force of 1.2N.
Well Buying TC015-AS2WUBXX technical specifications.
| Color | White |
| Current Rating | 1mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TC015 |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC015-AS2WUBXX to view detailed technical specifications.
No datasheet is available for this part.