
This SPST switch features a DC rated voltage of 20V and a current rating of 1mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch requires an operating force of 1.2N and is packaged in a tray. The illumination type is LED with a green color.
Well Buying TC015-AS2WUGXX technical specifications.
| Color | White |
| Current Rating | 1mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Packaging | Tray |
| Series | TC015 |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
