
Illuminated Tactile Switches TACT SW 50mA 12VDC SPST ULT BLUE LED
Sign in to ask questions about the Well Buying TC017L-N11AAWUBXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC017L-N11AAWUBXX technical specifications.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC017L-N11AAWUBXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
