This SPST switch features a silver contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and a maximum current rating of 50mA. The switch is rated for 12V DC and has a throw configuration of SPST. It is illuminated by a red LED and has a termination type of solder.
Well Buying TC017L-N11AAWURXX technical specifications.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.