Illuminated Tactile Switches TACT SW 50mA 12VDC SPST ULT YEL LED
Well Buying TC017L-N11AAWUYXX technical specifications.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.