The TC017L Series SPST Gull Wing LED Switch is a 12V device with a current rating of 50mA. It features a blue illumination color and operates over a temperature range of -20°C to 70°C. The switch is packaged in a tape and reel format with a gull wing termination and a SPST throw configuration.
Well Buying TC017L-N11CXXUBXX-1 technical specifications.
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Packaging | Tape and Reel |
| Series | TC017L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC017L-N11CXXUBXX-1 to view detailed technical specifications.
No datasheet is available for this part.