This SPST LED switch from Well Buying features a silver contact plating, 1mA current rating, and a 20V DC rated voltage. It operates within a temperature range of -20°C to 70°C and has a 0.6N operating force. The switch is packaged in a tray and is RoHS compliant.
Well Buying TC019-N11ASWTUBXX technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 1mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 0.6N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC019-N11ASWTUBXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.