Weltron 001045026200 WEL3266-X-102-LF Multiturn Trimming Potentiometer 6MM 1K 10% 0.25W 3266X
Checking distributor stock and pricing after the page loads.
Weltron 001045026200 technical specifications.
| Height | 6.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 6.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.