Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weltron 001045026258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weltron 001045026258 technical specifications.
| Height | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 001045026258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
