Weltron 001045026339 WEL3296-W-103-LF Multiturn Trimming Potentiometer 9MM 10K 10% 0.5W 3296W
Checking distributor stock and pricing after the page loads.
Weltron 001045026339 technical specifications.
| Height | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.