
Weltron 002045038031 WEP160KCS-09-50F1-10K-20%-LIN Rotary Potentiometer
Weltron 002045038031 technical specifications.
| Output | MONO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 002045038031 to view detailed technical specifications.
No datasheet is available for this part.