Weltron 002045038413 technical specifications.
| Output | MONO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 002045038413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.