Sign in to ask questions about the Weltron 091200FTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weltron 091200FTD technical specifications.
| Package/Case | Metal |
| Height | 0.45mm |
| Length | 1.55mm |
| Resistance | 56R |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 091200FTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
