Trimmer CMT 6MM 100R 0.25W 3266W 100st
Checking distributor stock and pricing after the page loads.
Weltron WEL3266-W-101-LF technical specifications.
| Height | 6.75mm |
| Resistance | 100R |
| Width | 6.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.