Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WELTRON
WEL3266-W-102-LF
Datasheet
Weltron
WEL3266-W-102-LF
Unknown
WEL3266-W-102-LF
WEL3266-W-102-LF
Package
100
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Height
6.75mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Tolerance
10%
Width
6.75mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account