Checking distributor stock and pricing after the page loads.
Weltron WEL3266-W-502-LF technical specifications.
| Package/Case | 100 |
| Height | 6.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Width | 6.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.