Trimmer CMT 9MM 100R 0.5W 3296W 100st
Checking distributor stock and pricing after the page loads.
Weltron WEL3296-W-101-LF technical specifications.
| Height | 9.5mm |
| Resistance | 100R |
| Width | 9.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.