Weltron WEL3296-W-201-LF technical specifications.
| Package/Case | 100 |
| Height | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 200R |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron WEL3296-W-201-LF to view detailed technical specifications.
No datasheet is available for this part.