Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WELTRON
WEL3296-Y-105-LF
Datasheet
Weltron
WEL3296-Y-105-LF
Unknown
WEL3296-Y-105-LF
WEL3296-Y-105-LF
Package
100
Resistance
1MR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Height
9.5mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Resistance
1MR
Tolerance
10%
Width
9.5mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account