Trimmer CMT 9MM 200R 0.5W 3296Y 100st
Checking distributor stock and pricing after the page loads.
Weltron WEL3296-Y-201-LF technical specifications.
| Height | 9.5mm |
| Resistance | 200R |
| Width | 9.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.