Checking distributor stock and pricing after the page loads.
Weltron WEL3296-Z-501-LF technical specifications.
| Package/Case | 100 |
| Height | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 500R |
| Tolerance | 10% |
| Width | 9.5mm |
| RoHS | Not Compliant |