
Wenger Legacy Double Slimcase 17" Black
Wenger WA-7444-14 technical specifications.
| Color | Black |
| Height | 33.7cm |
| Material | Nylon |
| Series | WA-7444-14 |
| Weight | 0.8kg |
| Width | 44.5cm |
| RoHS | Compliant |
Download the complete datasheet for Wenger WA-7444-14 to view detailed technical specifications.
No datasheet is available for this part.
