
Wenger Patriot Roller 2 Piece Travel Set
Wenger WA-7953-02F00 technical specifications.
| Color | Black |
| Height | 11.6inch |
| Material | Nylon, Vinyl |
| Series | WA-7953-02F00 |
| Width | 16.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wenger WA-7953-02F00 to view detailed technical specifications.
No datasheet is available for this part.
