Conn Modular Jack RCP 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 3
Wenzhou Yihua Connector ENW190302 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.