Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
Wenzhou Yihua Connector JDGD13970001 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wenzhou Yihua Connector JDGD13970001 to view detailed technical specifications.
No datasheet is available for this part.