Wera 175 mm Combination Screwdriver, Torx; Hexagon Torx: T10; T15; Hexagon: 6 mm Tip
Wera 0500297000187TX10-TX15 technical specifications.
| Tip Type | Torx; Hexagon |
| Screwdriver Type | Combination |
| Tip Size | Torx: T10; T15; Hexagon: 6 mm |
| Blade Length | 175 mm |
| Blade Finish | Black Chrome Plated |
| RoHS | Not Compliant |
No datasheet is available for this part.