Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wera 05009310001 355 PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Screwdriver Type | Chubby |
| Recently Introduced | new products only |
| Tip Type | Pozidriv |
| Tip Size | PZ1 |
| Blade Length | 80 mm |
| Blade Finish | Matt Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05009310001 355 PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.