Wera 05009315001 355 PZ technical specifications.
| Screwdriver Type | Chubby |
| Recently Introduced | new products only |
| Tip Type | Pozidriv |
| Tip Size | PZ2 |
| Blade Length | 100 mm |
| Blade Finish | Matt Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05009315001 355 PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.