
Wera 6 Piece Impact Screwdriver Set
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 6 |
| Set Contents | Slotted: 0.6 x 3.5 x 80; 0.8 x 4.5 x 90; 1 x 5.5 x 100; 1.2 x 7 x 125 mm; Pozidriv(Cross): PZ1 x 80; PZ2 x 100 mm |
| Screwdriver Type | Impact |
| Tip Size | Slotted: 3.5; 4.5; 5.5; 7 mm; Cross Recess PZ1; PZ2 |
| Tip Type | Pozidriv; Slotted |
| Blade Length | 80; 100; 80; 90; 100; 125 mm |
| Handle Material | Plastic Core |
| RoHS | Not Compliant |