
Wera 6 Piece Ergonomic Screwdriver Set
Wera 05027940001300TX/6 technical specifications.
| Number of Pieces | 6 |
| Set Contents | Torx: T6 x 65; T7 x 65; T8 x 65; T9 x 65; T10 x 65; T15 x 65 mm |
| Screwdriver Type | Ergonomic |
| Tip Size | Torx: T6; T7; T8; T9; T10; T15 |
| Tip Type | Torx |
| Blade Length | 65 mm |
| Blade Finish | Black |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
No datasheet is available for this part.
