Wera 6 Piece Precision Screwdriver Set
Wera 050301700011578A/6ESDSatzMicroschraubendreher technical specifications.
| Number of Pieces | 6 |
| Set Contents | Phillips: PH0 x 60; PH1 x 80 mm; Slotted: 0.23 x 1.5 x 40; 0.25 x 1.2 x 40; 0.3 x 1.8 x 60; 0.4 x 2.5 x 80 mm |
| Screwdriver Type | Electronics |
| Tip Size | Phillips: PH0; PH1; Slotted: 0.23; 0.25; 0.3; 0.4 mm |
| Tip Type | Slotted; Phillips |
| Blade Length | Phillips: 60; 80; Slotted: 40; 40; 60; 80 mm |
| Blade Finish | Chrome |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
No datasheet is available for this part.