Wera 6 Piece Screwdriver Set
Wera 050320620013367/3355/6 technical specifications.
| Number of Pieces | 6 |
| Set Contents | Pozidriv: PZ1 x 80; PZ2 x 100 mm; Torx: T10 x 80; T15 x 80; T20 x 100; T25 x 100 mm |
| Tip Size | Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25 |
| Tip Type | Pozidriv; Torx |
| Blade Length | Pozidriv: 80; 100; Torx: 80; 80; 100; 100 mm |
| Blade Finish | Chrome |
| Blade Material | Stainless Steel |
| RoHS | Not Compliant |
No datasheet is available for this part.