Wera 05051011001KraftformXXLSet technical specifications.
| Blade Finish | Black Tip |
| Blade Length | 80; 100; 70; 100; 100; 80; 100; 80; 100; 100; 100; 125 mm |
| Number of Pieces | 12 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Tip Size | Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 7; Phillips: PH2; Pozidriv: PZ1; PZ2; Torx: T15; T20; T25 |
| Tip Type | Slotted; Phillips; Pozidriv; Torx |
| Screwdriver Type | Electricians |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05051011001KraftformXXLSet to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
