
Wera 142; 89 mm Interchangeable Screwdriver, Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx
Wera 05051040001KraftformKompakt60RA technical specifications.
| Tip Type | Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 in; Slotted: 1 x 5.5 mm; Pozidriv: PZ1 Hex-Plus:3; 4; 5; 6; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T10; T15; T20; T25; T30 |
| Blade Length | 142; 89 mm |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05051040001KraftformKompakt60RA to view detailed technical specifications.
No datasheet is available for this part.