899/4/1 MAG BIT HOLDER 1/4 IN INSERT BIT/HOLDER 3 IN
Checking distributor stock and pricing after the page loads.
Wera 05053455013 technical specifications.
| Height | 0.5inch |
| Length | 3.75inch |
| Mount | Holder |
| Weight | 0.074lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.