
3 Piece Pozidriv Driver Bit, Pozidriv: PZ1; PZ2; PZ3
Wera 05056471001Mini-Check50mmPZ technical specifications.
| Type | Driver Bit |
| Head Type | Pozidriv |
| Size | Pozidriv: PZ1; PZ2; PZ3 |
| Number of Pieces | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.