Wera 05056473001Mini-Check50mmPH/PZ/TX technical specifications.
| Type | Mini-Check Driver Bit Set |
| Head Type | Phillips, Pozidriv, Torx |
| Size | Phillips: PH2; Pozidriv: PZ1; PZ2; Torx: T15; T20; T25 |
| Number of Pieces | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05056473001Mini-Check50mmPH/PZ/TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.