Wera 50; 22; 25 mm Interchangeable Screwdriver, Hexagon; Hex-Plus; Phillips; Tamper Torx; Hexagon and Square
Wera 05056947001KK91 technical specifications.
| Tip Type | Hexagon; Hex-Plus; Phillips; Tamper Torx; Hexagon and Square |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 (x2); 5.5; 7; 8; 10; 13 mm; Hex-Plus: 3; 4; 5 mm; Phillips: PH1; PH2; PH3; Tamper Torx: T15; T20; T25; T30; Hexagon and Square: 1/4 in |
| Blade Length | 50; 22; 25 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05056947001KK91 to view detailed technical specifications.
No datasheet is available for this part.