
Wera 119; 50; 25 mm Interchangeable Screwdriver, Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing
Wera 05057111001KK71Security technical specifications.
| Tip Type | Hexagon; Spanner; Tamper Torx; Square; Torq Set; Tri-Wing |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 in (x2); 2; 2.5; 3; 4; 5; 6 mm; Spanner: 4; 6; 8; 10; Tamper Torx: T7; T8;T9; T10; T15; T20; T25; T30; T40; Square: #0; #1; #2; #3; Torq Set: 6; 8; 10 mm; 1/4 in; Tri-Wing: TW1; TW2; TW3 |
| Blade Length | 119; 50; 25 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
