Sign in to ask questions about the Wera 05059297001KK62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wera 05059297001KK62 technical specifications.
| Tip Type | Hexagon; Slotted; Phillips; Pozidriv; Spanner; Torx; Torq Set; Tri-Wing |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 in; 2; 2.5; 3; 4; 5; 6 mm Slotted: 1.2 x 6.5 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Spanner: 4; 6; 8; 10; Tamper Torx: T8; T10; T15; T20; T25; T27; T30; T40; Torq Set Plus: TS6; TS8; TS10; Tri-Wing: TW1; TW2; TW3; TW4 |
| Blade Length | 119; 89 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05059297001KK62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.