PZ Screwdriver and screwclaw kit
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 3 |
| Set Contents | Screw Holder: 2 x 4.5; 6 x 41 mm; Pozidriv: PZ1 x 80; PZ2 x 100 mm |
| Tip Size | Pozidriv: PZ1; PZ2 |
| Tip Type | Pozidriv |
| Blade Length | 80; 100 mm |
| Handle Material | Elastomer |
| RoHS | Not Compliant |
