
Wera 26 Piece Interchangeable Screwdriver Set
Wera 050747380017440/41 technical specifications.
| Number of Pieces | 26 |
| Set Contents | Torque Screwdriver: 1/4 in x 155 mm (7440); 1/4 in x 155 mm (7441); HexagonPlus Slotted: 2 x 25; 2.5 x 25; 3 x 25; 4 x 25; 5 x 25; 6 x 25 mm; Torx: T6 x 25; T7 x 25; T8 x 25; T9 x 25; T10 x 25; T15 x 25; T20 x 25; T25 x 25; T30 x 25 mm; Torx Plus(IP): T6 x 25; T7 x 25; T8 x 25; T9 x 25; T10 x 25; T15 x 25; T20 x 25; T25 x 25; T30 x 25 mm |
| Screwdriver Type | Interchangeable |
| Tip Size | Torque Screwdriver: 1/4; 1/4 in; Hex-Plus Slotted: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30 |
| Tip Type | Torque Screwdriver; Hex-Plus Slotted; Torx; Torx-Plus |
| Blade Length | Torque Screwdriver: 155; Hex-Plus Slotted; Torx; TorxPlus: 25 mm |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 050747380017440/41 to view detailed technical specifications.
No datasheet is available for this part.