Wera 050747390017440/41/42 technical specifications.
| Number of Pieces | 27 |
| Set Contents | Hexagon: 1/4 (7440); 1/4 (7441); 1/4 (7442 Pistol Style) in; Hexagon Plus: 2 x 25; 2.5 x 25; 3 x 25; 4 x 25; 5 x 25; 6 x 25 mm; Torx: T6 x 25; T7 x 25; T8 x 25; T9 x 25; T10 x 25; T15 x 25; T20 x 25; T25 x 25; T30 x 25; Torx Plus: T6 x 25; T7 x 25; T8 x 25; T9 x 25; T10 x 25; T15 x 25; T20 x 25; T25 x 25; T30 x 25 mm |
| Screwdriver Type | Interchangeable |
| Tip Size | Hexagon: 1/4 in; Hex-Plus: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8;T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30 |
| Tip Type | Hexagon; Hex-Plus; Torx; Torx-Plus |
| Blade Length | 25 mm |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 050747390017440/41/42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.