2067 TX MICRO DRIVER TX2 X 1 9/16 IN MICRO
Checking distributor stock and pricing after the page loads.
Wera 05118036002 technical specifications.
| Height | 0.75inch |
| Length | 5.5inch |
| Mount | Screw |
| Weight | 0.024lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.