2067 TX BO MICRO DRIVER TX7 X 1 9/16 IN TAMPOR/R
Wera 05118044003 technical specifications.
| Height | 0.75inch |
| Length | 6.25inch |
| Weight | 0.03lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05118044003 to view detailed technical specifications.
No datasheet is available for this part.