Wera 05118064003 technical specifications.
| Height | 0.75inch |
| Length | 5.5inch |
| Weight | 0.028lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05118064003 to view detailed technical specifications.
No datasheet is available for this part.